Battery Battery Protection IC Lithium Ion 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29419PW

DigiKey Part Number
296-32619-ND
Manufacturer
Manufacturer Product Number
BQ29419PW
Description
IC BATT PROT LI-ION 2-4CL 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ29419PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Voltage
Mfr
Operating Temperature
-40°C ~ 110°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Function
Battery Protection
Supplier Device Package
8-TSSOP
Battery Chemistry
Lithium Ion
Base Product Number
Number of Cells
2 ~ 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 15.900 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6001,61118 €966,71 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,61118 €
Unit Price with VAT:1,91730 €

Other Suppliers on DigiKey

15.900In Stock
Ships from Rochester Electronics, LLC