BQ29330DBT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.439
Unit Price: 3,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 486
Unit Price: 5,22000 €
Datasheet
Battery Battery Protection IC Lithium Ion/Polymer 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29330DBT

DigiKey Part Number
296-18607-5-ND
Manufacturer
Manufacturer Product Number
BQ29330DBT
Description
IC BATT PROT LI-ION 2-4C 30TSSOP
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ29330DBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Interface
I2C
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
30-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 21.137 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2403,18663 €764,79 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,18663 €
Unit Price with VAT:3,79209 €

Other Suppliers on DigiKey

21.137In Stock
Ships from Rochester Electronics, LLC