Charger IC Nickel Metal Hydride
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24400P

DigiKey Part Number
2156-BQ24400P-ND
Manufacturer
Benchmarq
Manufacturer Product Number
BQ24400P
Description
IC BATT CHG NIMH
Customer Reference
Detailed Description
Charger IC Nickel Metal Hydride
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benchmarq
Series
-
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Nickel Metal Hydride
Number of Cells
-
Current - Charging
Constant
Programmable Features
Trickle Charge Mode
Fault Protection
Over Temperature
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-20°C ~ 70°C
Mounting Type
Through Hole
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.550
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2550
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1821,40231 €255,22 €
Unit Price without VAT:1,40231 €
Unit Price with VAT:1,66875 €