
BQ2203APN | |
|---|---|
DigiKey Part Number | 2156-BQ2203APN-BE-ND |
Manufacturer | Benchmarq |
Manufacturer Product Number | BQ2203APN |
Description | IC MEM CTLR NONVOL SRAM 16-PDIP |
Customer Reference | |
Detailed Description | Nonvolatile SRAM Memory Controller IC 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Benchmarq | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Controller Type Nonvolatile SRAM | Supplier Device Package 16-PDIP |
| Tube: | 2553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,81857 € | 256,49 € |
| Unit Price without VAT: | 2,81857 € |
|---|---|
| Unit Price with VAT: | 3,35410 € |

