
BQ2202SN | |
|---|---|
DigiKey Part Number | 2156-BQ2202SN-BE-ND |
Manufacturer | Benchmarq |
Manufacturer Product Number | BQ2202SN |
Description | IC MEM CTLR NONVOL SRAM 16-SOIC |
Customer Reference | |
Detailed Description | Nonvolatile SRAM Memory Controller IC 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Benchmarq | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Controller Type Nonvolatile SRAM | Supplier Device Package 16-SOIC |
| Tube: | 6683 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,73287 € | 256,89 € |
| Unit Price without VAT: | 2,73287 € |
|---|---|
| Unit Price with VAT: | 3,25212 € |

