Nonvolatile SRAM Memory Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2202SN-N

DigiKey Part Number
2156-BQ2202SN-N-ND
Manufacturer
Benchmarq
Manufacturer Product Number
BQ2202SN-N
Description
IC MEM CTLR NONVOL SRAM 16-SOIC
Customer Reference
Detailed Description
Nonvolatile SRAM Memory Controller IC 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Benchmarq
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
16-SOIC (0.154", 3.90mm Width)
Part Status
Obsolete
Supplier Device Package
16-SOIC
Controller Type
Nonvolatile SRAM
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.355
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2355
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
803,17863 €254,29 €
Unit Price without VAT:3,17863 €
Unit Price with VAT:3,78257 €