
BQ2085DBT-TI | |
|---|---|
DigiKey Part Number | 2156-BQ2085DBT-TI-ND |
Manufacturer | |
Manufacturer Product Number | BQ2085DBT-TI |
Description | IC BATT MONITOR LI-ION 38TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | - | |
Interface | SMBus | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Bulk: | 6387 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,42000 € | 262,72 € |
| Unit Price without VAT: | 16,42000 € |
|---|---|
| Unit Price with VAT: | 19,53980 € |

