
BQ20851DBT-TI | |
|---|---|
DigiKey Part Number | 2156-BQ20851DBT-TI-ND |
Manufacturer | |
Manufacturer Product Number | BQ20851DBT-TI |
Description | IC BATT MON LI-ION 3-4CL 38TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP |
Datasheet | Datasheet |
Category | Interface Serial |
Mfr | Operating Temperature -20°C ~ 85°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 38-TSSOP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 3 ~ 4 |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,64600 € | 255,22 € |
| Unit Price without VAT: | 3,64600 € |
|---|---|
| Unit Price with VAT: | 4,33874 € |

