
BQ2054SN | |
|---|---|
DigiKey Part Number | 2156-BQ2054SN-BE-ND |
Manufacturer | Benchmarq |
Manufacturer Product Number | BQ2054SN |
Description | IC BATT CHG LI-ION 16SOIC |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Benchmarq | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Battery Chemistry Lithium Ion | Supplier Device Package 16-SOIC |
Current - Charging Constant | Base Product Number |
Fault Protection Over Current, Over Voltage |
| Tube: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,02900 € | 260,58 € |
| Unit Price without VAT: | 13,02900 € |
|---|---|
| Unit Price with VAT: | 15,50451 € |

