
BQ2018TS-E1TR | |
|---|---|
DigiKey Part Number | 2156-BQ2018TS-E1TR-ND |
Manufacturer | Benchmarq |
Manufacturer Product Number | BQ2018TS-E1TR |
Description | IC BAT MON MULT-CHEM 1-4C 8TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Fault Protection | - | |
Interface | HDQ | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Bulk: | 48000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,60600 € | 258,18 € |
| Unit Price without VAT: | 8,60600 € |
|---|---|
| Unit Price with VAT: | 10,24114 € |

