
BQ2018TS-E1 | |
|---|---|
DigiKey Part Number | 2156-BQ2018TS-E1-ND |
Manufacturer | Benchmarq |
Manufacturer Product Number | BQ2018TS-E1 |
Description | BQ2018 MULTI-CHEMISTRY CHARGE/DI |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-TSSOP |
Datasheet | Datasheet |
Category | Number of Cells 1 ~ 4 |
Mfr | Interface HDQ |
Series | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 8-TSSOP |
Battery Chemistry Multi-Chemistry | Base Product Number |
| Bulk: | 4180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,19880 € | 254,97 € |
| Unit Price without VAT: | 10,19880 € |
|---|---|
| Unit Price with VAT: | 12,13657 € |

