
BQ2018SN-E1 | |
|---|---|
DigiKey Part Number | 2156-BQ2018SN-E1-ND |
Manufacturer | Benchmarq |
Manufacturer Product Number | BQ2018SN-E1 |
Description | BQ2018 MULTI-CHEMISTRY CHARGE/DI |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-SOIC |
Datasheet | Datasheet |
Category | Number of Cells 1 ~ 4 |
Mfr | Interface HDQ |
Series | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Battery Monitor | Supplier Device Package 8-SOIC |
Battery Chemistry Multi-Chemistry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,73421 € | 260,95 € |
| Unit Price without VAT: | 13,73421 € |
|---|---|
| Unit Price with VAT: | 16,34371 € |

