
BQ2012SN-D107 | |
|---|---|
DigiKey Part Number | 2156-BQ2012SN-D107-ND |
Manufacturer | Benchmarq |
Manufacturer Product Number | BQ2012SN-D107 |
Description | IC BATT PWR SUPPLY SUPPORT CIRC |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | Serial | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,60083 € | 259,21 € |
| Unit Price without VAT: | 21,60083 € |
|---|---|
| Unit Price with VAT: | 25,70499 € |

