
BQ2011KSN-D121 | |
|---|---|
DigiKey Part Number | 2156-BQ2011KSN-D121-BE-ND |
Manufacturer | Benchmarq |
Manufacturer Product Number | BQ2011KSN-D121 |
Description | IC BATT MONITOR 16SOIC |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 920 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,53712 € | 258,21 € |
| Unit Price without VAT: | 3,53712 € |
|---|---|
| Unit Price with VAT: | 4,20917 € |

