
BPNGA16P | |
|---|---|
DigiKey Part Number | 2156-BPNGA16P-ND |
Manufacturer | Agere Systems |
Manufacturer Product Number | BPNGA16P |
Description | IC TRANSCEIVER 4/0 16DIP |
Customer Reference | |
Detailed Description | 4/0 Line Driver 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Agere Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | 16-DIP |
| Bulk: | 3799 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 2,17731 € | 259,10 € |
| Unit Price without VAT: | 2,17731 € |
|---|---|
| Unit Price with VAT: | 2,59100 € |

