


BLS8G2731LS-400PU | |
|---|---|
DigiKey Part Number | 1603-1024-ND |
Manufacturer | |
Manufacturer Product Number | BLS8G2731LS-400PU |
Description | RF MOSFET LDMOS 32V SOT539B |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 200 mA 3.1GHz 13dB 400W SOT539B |
Datasheet | Datasheet |
Category | Voltage - Test 32 V |
Manufacturer Ampleon USA Inc. | Current - Test 200 mA |
Packaging Tray | Power - Output 400W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case SOT-539B |
Frequency 3.1GHz | Supplier Device Package SOT539B |
Gain 13dB | Base Product Number |

