
BLS7G2933S-150,112 | |
|---|---|
DigiKey Part Number | 2156-BLS7G2933S-150112-ND |
Manufacturer | |
Manufacturer Product Number | BLS7G2933S-150,112 |
Description | RF MOSFET LDMOS 32V CDFM2 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 100 mA 2.9GHz ~ 3.3GHz 13.5dB 150W CDFM2 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 4.2µA |
Manufacturer Ampleon USA Inc. | Current - Test 100 mA |
Packaging Tube | Power - Output 150W |
Part Status Active | Voltage - Rated 60 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 2.9GHz ~ 3.3GHz | Package / Case SOT-922-1 |
Gain 13.5dB | Supplier Device Package CDFM2 |
Voltage - Test 32 V |
| Tube: | 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,11000 € | 427,11 € |
| Unit Price without VAT: | 427,11000 € |
|---|---|
| Unit Price with VAT: | 508,26090 € |

