
BLS3135-65I | |
|---|---|
DigiKey Part Number | 2156-BLS3135-65I-ND |
Manufacturer | |
Manufacturer Product Number | BLS3135-65I |
Description | RF TRANS NPN 75V 3.5GHZ SOT-422A |
Customer Reference | |
Detailed Description | RF Transistor NPN 75V 8A 3.5GHz 200W Chassis Mount SOT422A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 75V | |
Frequency - Transition | 3.5GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 7dB | |
Power - Max | 200W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 2A, 5V | |
Current - Collector (Ic) (Max) | 8A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-422A | |
Supplier Device Package | SOT422A |
| Bulk: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,49000 € | 390,49 € |
| Unit Price without VAT: | 390,49000 € |
|---|---|
| Unit Price with VAT: | 464,68310 € |

