
BLL1214-250 | |
|---|---|
DigiKey Part Number | 2156-BLL1214-250-2156-ND |
Manufacturer | |
Manufacturer Product Number | BLL1214-250 |
Description | RF MOSFET LDMOS 36V SOT502A |
Customer Reference | |
Detailed Description | RF Mosfet 36 V 150 mA 1.2GHz ~ 1.4GHz 12dB 250W SOT502A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | N-Channel | |
Frequency | 1.2GHz ~ 1.4GHz | |
Gain | 12dB | |
Voltage - Test | 36 V | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 250W | |
Voltage - Rated | 75 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502A | |
Supplier Device Package | SOT502A |
| Bulk: | 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,78000 € | 232,78 € |
| Unit Price without VAT: | 232,78000 € |
|---|---|
| Unit Price with VAT: | 277,00820 € |

