


BLF8G27LS-140,112 | |
|---|---|
DigiKey Part Number | 1603-1143-ND |
Manufacturer | |
Manufacturer Product Number | BLF8G27LS-140,112 |
Description | RF MOSFET LDMOS 32V SOT502B |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 1.3 A 2.62GHz ~ 2.69GHz 17.4dB 45W SOT502B |
Datasheet | Datasheet |
Category | Current - Test 1.3 A |
Manufacturer Ampleon USA Inc. | Power - Output 45W |
Packaging Tray | Voltage - Rated 65 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case SOT-502B |
Frequency 2.62GHz ~ 2.69GHz | Supplier Device Package SOT502B |
Gain 17.4dB | Base Product Number |
Voltage - Test 32 V |

