
BLF8G10LS-270,112 | |
|---|---|
DigiKey Part Number | 2156-BLF8G10LS-270112-ND |
Manufacturer | |
Manufacturer Product Number | BLF8G10LS-270,112 |
Description | RF MOSFET LDMOS 28V SOT502B |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 2 A 820MHz ~ 960MHz 18.5dB 270W SOT502B |
Datasheet | Datasheet |
Category | Current Rating (Amps) 4.2µA |
Manufacturer Ampleon USA Inc. | Current - Test 2 A |
Packaging Tube | Power - Output 270W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 820MHz ~ 960MHz | Package / Case SOT-502B |
Gain 18.5dB | Supplier Device Package SOT502B |
Voltage - Test 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 69,12250 € | 276,49 € |
| Unit Price without VAT: | 69,12250 € |
|---|---|
| Unit Price with VAT: | 82,25578 € |

