
BLF8G09LS-400PGWQ | |
|---|---|
DigiKey Part Number | 2156-BLF8G09LS-400PGWQ-ND |
Manufacturer | |
Manufacturer Product Number | BLF8G09LS-400PGWQ |
Description | RF MOSFET LDMOS 28V CDFM8 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 3.4 A 718.5MHz ~ 725.5MHz 20.6dB 95W CDFM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 718.5MHz ~ 725.5MHz | |
Gain | 20.6dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 3.4 A | |
Power - Output | 95W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1242C | |
Supplier Device Package | CDFM8 |
| Bulk: | 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 77,55333 € | 232,66 € |
| Unit Price without VAT: | 77,55333 € |
|---|---|
| Unit Price with VAT: | 92,28846 € |

