RF Mosfet 50 V 1.3 A 470MHz ~ 860MHz 21dB 650W SOT539B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF888BS,112

DigiKey Part Number
2156-BLF888BS,112-954-ND
Manufacturer
Manufacturer Product Number
BLF888BS,112
Description
RF MOSFET LDMOS 50V SOT539B
Customer Reference
Detailed Description
RF Mosfet 50 V 1.3 A 470MHz ~ 860MHz 21dB 650W SOT539B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Technology
LDMOS (Dual), Common Source
Configuration
2 N-Channel
Frequency
470MHz ~ 860MHz
Gain
21dB
Voltage - Test
50 V
Current Rating (Amps)
2.8µA
Noise Figure
-
Current - Test
1.3 A
Power - Output
650W
Voltage - Rated
104 V
Mounting Type
Chassis Mount
Package / Case
SOT-539B
Supplier Device Package
SOT539B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:25
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1211,23000 €211,23 €
Unit Price without VAT:211,23000 €
Unit Price with VAT:251,36370 €