RF Mosfet 28 V 1.3 A 2.5GHz ~ 2.7GHz 16.5dB 30W SOT502B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF7G27LS-140,112

DigiKey Part Number
2156-BLF7G27LS-140112-ND
Manufacturer
Manufacturer Product Number
BLF7G27LS-140,112
Description
RF MOSFET LDMOS 28V SOT502B
Customer Reference
Detailed Description
RF Mosfet 28 V 1.3 A 2.5GHz ~ 2.7GHz 16.5dB 30W SOT502B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tube
Part Status
Active
Technology
LDMOS
Frequency
2.5GHz ~ 2.7GHz
Gain
16.5dB
Voltage - Test
28 V
Current Rating (Amps)
28A
Noise Figure
-
Current - Test
1.3 A
Power - Output
30W
Voltage - Rated
65 V
Package / Case
SOT-502B
Supplier Device Package
SOT502B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:18
All prices are in EUR
Tube
QuantityUnit PriceExt Price
399,04667 €297,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,04667 €
Unit Price with VAT:117,86554 €