
BLF7G22LS-250P,112 | |
|---|---|
DigiKey Part Number | 2156-BLF7G22LS-250P112-ND |
Manufacturer | |
Manufacturer Product Number | BLF7G22LS-250P,112 |
Description | RF MOSFET LDMOS 28V SOT539B |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.9 A 2.11GHz ~ 2.17GHz 18.5dB 250W SOT539B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 18.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 1.9 A | |
Power - Output | 250W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-539B | |
Supplier Device Package | SOT539B |
| Tube: | 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 123,42000 € | 246,84 € |
| Unit Price without VAT: | 123,42000 € |
|---|---|
| Unit Price with VAT: | 146,86980 € |

