
BLF7G20LS-90P,112 | |
|---|---|
DigiKey Part Number | 2156-BLF7G20LS-90P112-ND |
Manufacturer | |
Manufacturer Product Number | BLF7G20LS-90P,112 |
Description | RF MOSFET LDMOS 28V LDMOST |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 550 mA 2.11GHz ~ 2.17GHz 19.5dB 90W LDMOST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 19.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 2µA | |
Noise Figure | - | |
Current - Test | 550 mA | |
Power - Output | 90W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1121B | |
Supplier Device Package | LDMOST |
| Tube: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 62,87500 € | 251,50 € |
| Unit Price without VAT: | 62,87500 € |
|---|---|
| Unit Price with VAT: | 74,82125 € |

