
BLF6G27LS-75,112 | |
|---|---|
DigiKey Part Number | 2156-BLF6G27LS-75112-NX-ND |
Manufacturer | |
Manufacturer Product Number | BLF6G27LS-75,112 |
Description | RF MOSFET LDMOS 28V SOT502B |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 600 mA 9W SOT502B |
Datasheet | Datasheet |
Category | Current - Test 600 mA |
Manufacturer Ampleon USA Inc. | Power - Output 9W |
Packaging Tray | Voltage - Rated 65 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case SOT-502B |
Voltage - Test 28 V | Supplier Device Package SOT502B |
Current Rating (Amps) 18A |
| Tray: | 47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 87,26667 € | 261,80 € |
| Unit Price without VAT: | 87,26667 € |
|---|---|
| Unit Price with VAT: | 103,84734 € |

