
BLF6G10LS-135R,112 | |
|---|---|
DigiKey Part Number | 2156-BLF6G10LS-135R112-NX-ND |
Manufacturer | |
Manufacturer Product Number | BLF6G10LS-135R,112 |
Description | RF MOSFET LDMOS 28V SOT502B |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 950 mA 871.5MHz ~ 891.5MHz 21dB 26.5W SOT502B |
Datasheet | Datasheet |
Category | Current Rating (Amps) 32A |
Manufacturer Ampleon USA Inc. | Current - Test 950 mA |
Packaging Tray | Power - Output 26.5W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 871.5MHz ~ 891.5MHz | Package / Case SOT-502B |
Gain 21dB | Supplier Device Package SOT502B |
Voltage - Test 28 V |
| Tray: | 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 84,88667 € | 254,66 € |
| Unit Price without VAT: | 84,88667 € |
|---|---|
| Unit Price with VAT: | 101,01514 € |

