
BLF2425M7LS140,112 | |
|---|---|
DigiKey Part Number | 2156-BLF2425M7LS140112-ND |
Manufacturer | |
Manufacturer Product Number | BLF2425M7LS140,112 |
Description | RF MOSFET LDMOS 28V SOT502B |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.3 A 2.45GHz 18.5dB 140W SOT502B |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Ampleon USA Inc. | Current - Test 1.3 A |
Packaging Tube | Power - Output 140W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Package / Case SOT-502B |
Frequency 2.45GHz | Supplier Device Package SOT502B |
Gain 18.5dB | Base Product Number |
| Tube: | 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 119,52000 € | 239,04 € |
| Unit Price without VAT: | 119,52000 € |
|---|---|
| Unit Price with VAT: | 142,22880 € |

