
BLD6G22LS-50,112 | |
|---|---|
DigiKey Part Number | 2156-BLD6G22LS-50112-NX-ND |
Manufacturer | |
Manufacturer Product Number | BLD6G22LS-50,112 |
Description | RF MOSFET LDMOS 28V CDFM4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 170 mA 2.14GHz 14dB 8W CDFM4 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Ampleon USA Inc. | Current Rating (Amps) 10.2A |
Packaging Tray | Current - Test 170 mA |
Part Status Obsolete | Power - Output 8W |
Technology LDMOS | Voltage - Rated 65 V |
Configuration Dual, Common Source | Mounting Type Surface Mount |
Frequency 2.14GHz | Package / Case SOT-1130B |
Gain 14dB | Supplier Device Package CDFM4 |
| Tray: | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 82,12667 € | 246,38 € |
| Unit Price without VAT: | 82,12667 € |
|---|---|
| Unit Price with VAT: | 97,73074 € |

