



BLC9G20LS-361AVTZ | |
|---|---|
DigiKey Part Number | 1603-1128-ND |
Manufacturer | |
Manufacturer Product Number | BLC9G20LS-361AVTZ |
Description | RF MOSFET LDMOS 28V DFM6 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 300 mA 1.81GHz ~ 1.88GHz 15.7dB 360W DFM6 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Ampleon USA Inc. | Current - Test 300 mA |
Packaging Tray | Power - Output 360W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual, Common Source | Package / Case SOT-1258-3 |
Frequency 1.81GHz ~ 1.88GHz | Supplier Device Package DFM6 |
Gain 15.7dB | Base Product Number |

