
BLC8G27LS-140AVZ | |
|---|---|
DigiKey Part Number | 568-12820-ND |
Manufacturer | |
Manufacturer Product Number | BLC8G27LS-140AVZ |
Description | RF MOSFET LDMOS 28V DFM6 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 320 mA 2.5GHz ~ 2.69GHz 14.5dB 28W DFM6 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Ampleon USA Inc. | Current - Test 320 mA |
Packaging Tray | Power - Output 28W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual, Common Source | Package / Case SOT-1275-1 |
Frequency 2.5GHz ~ 2.69GHz | Supplier Device Package DFM6 |
Gain 14.5dB | Base Product Number |

