
BLA1011-200 | |
|---|---|
DigiKey Part Number | 2156-BLA1011-200-ND |
Manufacturer | |
Manufacturer Product Number | BLA1011-200 |
Description | RF MOSFET LDMOS 36V SOT502A |
Customer Reference | |
Detailed Description | RF Mosfet 36 V 150 mA 1.03GHz ~ 1.09GHz 13dB 200W SOT502A |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1µA |
Manufacturer Ampleon USA Inc. | Current - Test 150 mA |
Packaging Bulk | Power - Output 200W |
Part Status Active | Voltage - Rated 75 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 1.03GHz ~ 1.09GHz | Package / Case SOT-502A |
Gain 13dB | Supplier Device Package SOT502A |
Voltage - Test 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,57000 € | 368,57 € |
| Unit Price without VAT: | 368,57000 € |
|---|---|
| Unit Price with VAT: | 438,59830 € |


