
BGU8L1UK/SZ | |
|---|---|
DigiKey Part Number | 2156-BGU8L1UK/SZ-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BGU8L1UK/SZ |
Description | IC AMP CELL 728-960MHZ 6WLCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, LTE 728MHz ~ 960MHz 6-WLCSP (0.65x0.44) |
Datasheet | Datasheet |
Category | RF Type Cellular, LTE |
Manufacturer NXP Semiconductors | Voltage - Supply 1.5V ~ 3.1V |
Packaging Bulk | Current - Supply 4.7mA |
Part Status Obsolete | Test Frequency 943MHz |
Frequency 728MHz ~ 960MHz | Mounting Type Surface Mount |
P1dB -5dBm | Package / Case 6-XFBGA, WLCSP |
Gain 15.5dB | Supplier Device Package 6-WLCSP (0.65x0.44) |
Noise Figure 0.8dB |
| Bulk: | 260000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.355 | 0,11049 € | 260,20 € |
| Unit Price without VAT: | 0,11049 € |
|---|---|
| Unit Price with VAT: | 0,13148 € |

