
BGU8007,115 | |
|---|---|
DigiKey Part Number | 2156-BGU8007,115-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BGU8007,115 |
Description | IC AMP GPS 1.559-1.61GHZ 6XSON |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 1.559GHz ~ 1.61GHz 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1.559GHz ~ 1.61GHz | |
P1dB | -7dBm | |
Gain | 20.5dB | |
Noise Figure | 1.1dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 1.5V ~ 2.2V | |
Current - Supply | 11.9mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) |
| Bulk: | 133886 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 559 | 0,45894 € | 256,55 € |
| Unit Price without VAT: | 0,45894 € |
|---|---|
| Unit Price with VAT: | 0,54614 € |

