Image for BGS8M4UK/SZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS8M4UK/SZ

DigiKey Part Number
2156-BGS8M4UK/SZ-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
BGS8M4UK/SZ
Description
IC AMP LTE 1.805-2.2GHZ 6WLCSP
Customer Reference
Detailed Description
RF Amplifier IC LTE 1.805GHz ~ 2.2GHz 6-WLCSP (0.69x0.44)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
1.805GHz ~ 2.2GHz
P1dB
-5.5dBm
Gain
15.8dB
Noise Figure
0.85dB
RF Type
LTE
Voltage - Supply
1.5V ~ 3.1V
Current - Supply
4.4mA
Test Frequency
2.14GHz
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WLCSP (0.69x0.44)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:360000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.3550,11188 €263,48 €
Unit Price without VAT:0,11188 €
Unit Price with VAT:0,13314 €