
BGS8L2X | |
|---|---|
DigiKey Part Number | 2156-BGS8L2X-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BGS8L2X |
Description | IC RF AMP CELL 460-960MHZ 6XSON |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, LTE 460MHz ~ 960MHz 6-XSON (1.1x0.7) |
Datasheet | Datasheet |
Category | RF Type Cellular, PCS, LTE |
Manufacturer NXP Semiconductors | Voltage - Supply 1.5V ~ 3.1V |
Packaging Bulk | Current - Supply 5.2mA |
Part Status Obsolete | Test Frequency 943MHz |
Frequency 460MHz ~ 960MHz | Mounting Type Surface Mount |
P1dB -0.5dBm | Package / Case 6-XFDFN |
Gain 14.5dB | Supplier Device Package 6-XSON (1.1x0.7) |
Noise Figure 0.85dB |
| Bulk: | 479060 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 945 | 0,27197 € | 257,01 € |
| Unit Price without VAT: | 0,27197 € |
|---|---|
| Unit Price with VAT: | 0,32364 € |

