
BGA7350,115 | |
|---|---|
DigiKey Part Number | 2156-BGA7350115-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BGA7350,115 |
Description | IC AMP GPS 50MHZ-250MHZ 32HVQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 250MHz 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 250MHz | |
P1dB | 17dBm | |
Gain | 19.5dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 245mA | |
Test Frequency | 50MHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) |
| Bulk: | 1368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,45107 € | 258,83 € |
| Unit Price without VAT: | 3,45107 € |
|---|---|
| Unit Price with VAT: | 4,10677 € |

