
BFR94A,215 | |
|---|---|
DigiKey Part Number | 2156-BFR94A215-NXTR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BFR94A,215 |
Description | RF TRANS NPN 15V 5GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 25mA 5GHz 300mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
Category | Power - Max 300mW |
Manufacturer NXP Semiconductors | DC Current Gain (hFE) (Min) @ Ic, Vce 65 @ 15mA, 10V |
Packaging Bulk | Current - Collector (Ic) (Max) 25mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 5GHz | Supplier Device Package SOT-23 (TO-236AB) |
Noise Figure (dB Typ @ f) 2.1dB ~ 3dB @ 1GHz ~ 2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.297 | 0,19547 € | 253,52 € |
| Unit Price without VAT: | 0,19547 € |
|---|---|
| Unit Price with VAT: | 0,23261 € |

