
BFQ67W,115 | |
|---|---|
DigiKey Part Number | 2156-BFQ67W115-NXTR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BFQ67W,115 |
Description | RF TRANS NPN 10V 8GHZ SC-70 |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 50mA 8GHz 300mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | BFQ67W,115 Models |
Category | Power - Max 300mW |
Manufacturer NXP Semiconductors | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 15mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 50mA |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 10V | Package / Case SC-70, SOT-323 |
Frequency - Transition 8GHz | Supplier Device Package SC-70 |
Noise Figure (dB Typ @ f) 1.3dB ~ 3dB @ 1GHz ~ 2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.273 | 0,11049 € | 251,14 € |
| Unit Price without VAT: | 0,11049 € |
|---|---|
| Unit Price with VAT: | 0,13148 € |

