
BFP640E6327 | |
|---|---|
DigiKey Part Number | 2156-BFP640E6327-ND |
Manufacturer | |
Manufacturer Product Number | BFP640E6327 |
Description | RF TRANS NPN 4.5V 40GHZ PGSOT343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 50mA 40GHz 200mW Surface Mount PG-SOT343-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.5V | |
Frequency - Transition | 40GHz | |
Noise Figure (dB Typ @ f) | 0.65dB ~ 1.2dB @ 1.8GHz ~ 6GHz | |
Gain | 24dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 30mA, 3V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-4 |
| Bulk: | 26583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 590 | 0,43890 € | 258,95 € |
| Unit Price without VAT: | 0,43890 € |
|---|---|
| Unit Price with VAT: | 0,52229 € |

