
BFM505,115 | |
|---|---|
DigiKey Part Number | 2156-BFM505115-NXTR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BFM505,115 |
Description | RF TRANS 2 NPN 8V 9GHZ 6-TSSOP |
Customer Reference | |
Detailed Description | RF Transistor 2 NPN (Dual) 8V 18mA 9GHz 500mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BFM505,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Voltage - Collector Emitter Breakdown (Max) | 8V | |
Frequency - Transition | 9GHz | |
Noise Figure (dB Typ @ f) | 1.1dB ~ 1.9dB @ 900MHz ~ 2GHz | |
Gain | - | |
Power - Max | 500mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 6V | |
Current - Collector (Ic) (Max) | 18mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP |
| Bulk: | 48320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 491 | 0,51843 € | 254,55 € |
| Unit Price without VAT: | 0,51843 € |
|---|---|
| Unit Price with VAT: | 0,61693 € |

