
BFL4004 | |
|---|---|
DigiKey Part Number | 2156-BFL4004-SA-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | BFL4004 |
Description | MOSFET N-CH 800V 4.3A TO220FI |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.3A (Tc) 2W (Ta), 36W (Tc) Through Hole TO-220FI(LS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 3.25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 710 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 36W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FI(LS) | |
Package / Case |
| Bulk: | 10870 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | 3,12398 € | 259,29 € |
| Unit Price without VAT: | 3,12398 € |
|---|---|
| Unit Price with VAT: | 3,71754 € |

