RF Mosfet 5 V 15 mA 800MHz CMPAK-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF909AWR,115

DigiKey Part Number
2156-BF909AWR115-NXTR-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
BF909AWR,115
Description
RF MOSFET 5V CMPAK-4
Customer Reference
Detailed Description
RF Mosfet 5 V 15 mA 800MHz CMPAK-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
40mA
Manufacturer
NXP Semiconductors
Noise Figure
2dB
Packaging
Bulk
Current - Test
15 mA
Part Status
Obsolete
Voltage - Rated
7 V
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
N-Channel Dual Gate
Package / Case
SC-82A, SOT-343
Frequency
800MHz
Supplier Device Package
CMPAK-4
Voltage - Test
5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0690,23797 €254,39 €
Unit Price without VAT:0,23797 €
Unit Price with VAT:0,28318 €