
BF904AWR,115 | |
|---|---|
DigiKey Part Number | 2156-BF904AWR115-NXTR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BF904AWR,115 |
Description | RF MOSFET 5V CMPAK-4 |
Customer Reference | |
Detailed Description | RF Mosfet 5 V 10 mA 200MHz CMPAK-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel Dual Gate | |
Frequency | 200MHz | |
Gain | - | |
Voltage - Test | 5 V | |
Current Rating (Amps) | 30mA | |
Noise Figure | 1dB | |
Current - Test | 10 mA | |
Power - Output | - | |
Voltage - Rated | 7 V | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | CMPAK-4 |
| Bulk: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25818 € | 260,76 € |
| Unit Price without VAT: | 0,25818 € |
|---|---|
| Unit Price with VAT: | 0,30723 € |

