
BF1216,115 | |
|---|---|
DigiKey Part Number | 2156-BF1216115-NXTR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BF1216,115 |
Description | RF MOSFET 5V 6TSSOP |
Customer Reference | |
Detailed Description | RF Mosfet 5 V 19 mA 400MHz 30dB 6-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Test 5 V |
Manufacturer NXP Semiconductors | Current Rating (Amps) 30mA |
Packaging Bulk | Noise Figure 1dB |
Part Status Obsolete | Current - Test 19 mA |
Technology MOSFET (Metal Oxide) | Voltage - Rated 6 V |
Configuration N-Channel Dual Gate | Mounting Type Surface Mount |
Frequency 400MHz | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain 30dB | Supplier Device Package 6-TSSOP |
| Bulk: | 3151 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.069 | 0,23797 € | 254,39 € |
| Unit Price without VAT: | 0,23797 € |
|---|---|
| Unit Price with VAT: | 0,28318 € |

