
BF1202WR,135 | |
|---|---|
DigiKey Part Number | 2156-BF1202WR135-NXTR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BF1202WR,135 |
Description | RF MOSFET 5V CMPAK-4 |
Customer Reference | |
Detailed Description | RF Mosfet 5 V 12 mA 400MHz 30.5dB CMPAK-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel Dual Gate | |
Frequency | 400MHz | |
Gain | 30.5dB | |
Voltage - Test | 5 V | |
Current Rating (Amps) | 30mA | |
Noise Figure | 0.9dB | |
Current - Test | 12 mA | |
Power - Output | - | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | CMPAK-4 |
| Bulk: | 2159008 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.069 | 0,24096 € | 257,59 € |
| Unit Price without VAT: | 0,24096 € |
|---|---|
| Unit Price with VAT: | 0,28674 € |

