


BF1118,215 | |
|---|---|
DigiKey Part Number | 2156-BF1118215-NXTR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BF1118,215 |
Description | IC RF SWITCH 1GHZ SOT143B |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 1 GHz 50Ohm SOT-143B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | - | |
Circuit | - | |
Frequency Range | 0Hz ~ 1GHz | |
Isolation | 30dB (min) | |
Insertion Loss | 2.5dB (max) | |
Test Frequency | 1GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B |
| Bulk: | 2589 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 0,30121 € | 260,55 € |
| Unit Price without VAT: | 0,30121 € |
|---|---|
| Unit Price with VAT: | 0,35844 € |

