
BDW93 | |
|---|---|
DigiKey Part Number | 2156-BDW93-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BDW93 |
Description | TRANS NPN DARL 45V 12A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 45 V 12 A 80 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 5A, 3V |
Packaging Bulk | Power - Max 80 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 12 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 100mA, 10A |
| Bulk: | 990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 363 | 0,71107 € | 258,12 € |
| Unit Price without VAT: | 0,71107 € |
|---|---|
| Unit Price with VAT: | 0,84617 € |

