4/0 Line Driver 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDGLA16P

DigiKey Part Number
2156-BDGLA16P-ND
Manufacturer
Agere Systems
Manufacturer Product Number
BDGLA16P
Description
IC TRANSCEIVER 4/0 16PDIP
Customer Reference
Detailed Description
4/0 Line Driver 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Agere Systems
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Line Driver
Protocol
-
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
400Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
-
Supplier Device Package
16-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:148
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1262,04825 €258,08 €
Unit Price without VAT:2,04825 €
Unit Price with VAT:2,43742 €